This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXND5050WDL3R3NMG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXND5050WDL3R3NMG
JLCPCB Part #
C6585000
Package
SMD,4.9x4.9mm
Description
2.4A 3.1A 3.3uH 43mΩ ±30% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3189
200+ $0.1272
500+ $0.1230
1000+ $0.1209

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons