This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLXBH10050HL100M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLXBH10050HL100M
JLCPCB Part #
C6979660
Package
SMD,10x9.8mm
Description
10uH 25mΩ 4.1A 4.7A ±20% SMD,10x9.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4316
200+ $0.1722
500+ $0.1665
1000+ $0.1636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons