
* Images are for reference only
LLQPA251818T330M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQPA251818T330M
- JLCPCB Part #
- C6287530
- Package
- 1007
- Description
- 1.5Ω 270mA 270mA 33uH ±20% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2040
200+
$0.0815
500+
$0.0787
1000+
$0.0773
Related Products
Welcome back, may I help you?