
* Images are for reference only
LLQNA201212T3R3M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQNA201212T3R3M
- JLCPCB Part #
- C6287513
- Package
- 0805
- Description
- 3.3uH 300mΩ 330mA 330mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2175
200+
$0.0869
500+
$0.0840
1000+
$0.0825
Welcome back, may I help you?