
* Images are for reference only
LLQMB201616TR15J
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLQMB201616TR15J
- JLCPCB Part #
- C6890669
- Package
- 0806
- Description
- 150mΩ 150nH 570mA ±5% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2163
200+
$0.0864
500+
$0.0835
1000+
$0.0820
Welcome back, may I help you?