
* Images are for reference only
LLMGA453232L202RG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLMGA453232L202RG
- JLCPCB Part #
- C6079247
- Package
- 1812
- Description
- 1 1.3A 130mΩ 2kΩ@100MHz ±25% 1812 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5563
200+
$0.2225
500+
$0.2145
1000+
$0.2113
Related Products
Welcome back, may I help you?