This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLENC2016KKTR47M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLENC2016KKTR47M
JLCPCB Part #
C5664704
Package
0806
Description
26mΩ 4.3A 4.5A 470nH ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4770
200+ $0.1903
500+ $0.1840
1000+ $0.1809
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons