This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LLDND3030MKT3R3MM

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LLDND3030MKT3R3MM
JLCPCB Part #
C7295827
Package
1212
Description
1.65A 145mΩ 2.1A 3.3uH ±20% 1212 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7281
200+ $0.2916
500+ $0.2819
1000+ $0.2771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons