
* Images are for reference only
LLCND1412FETR33MC
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LLCND1412FETR33MC
- JLCPCB Part #
- C20242823
- Package
- 0505
- Description
- 3.7A 32mΩ 330nH 5A ±20% 0505 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4466
200+
$0.1782
500+
$0.1723
1000+
$0.1694
Related Products
Welcome back, may I help you?