
* Images are for reference only
LCXND5050WDL3R3NMG
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LCXND5050WDL3R3NMG
- JLCPCB Part #
- C7215225
- Package
- SMD,4.9x4.9mm
- Description
- 2.4A 3.1A 3.3uH 43mΩ AEC-Q200 ±30% SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5770
200+
$0.2308
500+
$0.2228
1000+
$0.2196
Welcome back, may I help you?