This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCRNJ10145GL101MN

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCRNJ10145GL101MN
JLCPCB Part #
C6078744
Package
SMD,10.1x10.1mm
Description
1.1A 1.4A 100uH 230mΩ AEC-Q200 ±20% SMD,10.1x10.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7734
200+ $0.7091
500+ $0.6848
1000+ $0.6735

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons