This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRS5024T3R3NMGJV

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
NRS5024T3R3NMGJV
JLCPCB Part #
C3223467
Package
SMD,4.9x4.9mm
Description
2.4A 3.1A 3.3uH 51.6mΩ AEC-Q200 ±30% SMD,4.9x4.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2106
200+ $0.0816
500+ $0.0787
1000+ $0.0772

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons