This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCMGA160808T331RG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCMGA160808T331RG
JLCPCB Part #
C6286229
Package
0603
Description
1 1.2A 130mΩ 330Ω@100MHz ±25% 0603 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 170

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0529
200+ $0.0211
500+ $0.0205
1000+ $0.0201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons