This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCMCG451611T230NG

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LCMCG451611T230NG
JLCPCB Part #
C7295417
Package
1806
Description
1 14mΩ 23Ω@100MHz 3.5A ±30% 1806 Ferrite Beads ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2168
200+ $0.0865
500+ $0.0836
1000+ $0.0822
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons