
* Images are for reference only
LB3218T1R0M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T1R0M
- JLCPCB Part #
- C92912
- Package
- 1207
- Description
- 1.075A 1uH 60mΩ 7.96MHz ±20% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1112
50+
$0.0911
150+
$0.0812
500+
$0.0738
2000+
$0.0677
4000+
$0.0648
Related Products
Welcome back, may I help you?