
* Images are for reference only
LB2016T6R8M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB2016T6R8M
- JLCPCB Part #
- C223280
- Package
- 0806
- Description
- 200mA 350mΩ 6.8uH ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0721
150+
$0.0636
500+
$0.0572
2000+
$0.0522
4000+
$0.0497
Related Products
Welcome back, may I help you?