
* Images are for reference only
MSASU31LAB7475KTNA01
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- MSASU31LAB7475KTNA01
- JLCPCB Part #
- C6313293
- Package
- 1206
- Description
- 4.7uF 50V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
100+
$0.0420
300+
$0.0375
2000+
$0.0331
4000+
$0.0304
10000+
$0.0291
Related Products
Welcome back, may I help you?