
* Images are for reference only
LAYPH10040DL470MGA
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LAYPH10040DL470MGA
- JLCPCB Part #
- C7215774
- Package
- SMD,10.1x10mm
- Description
- 1.7A 135mΩ 47uH 760mA AEC-Q200 ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5879
200+
$0.2345
700+
$0.2281
1400+
$0.2233
Welcome back, may I help you?