This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LAXHG6060YEL151MMR

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LAXHG6060YEL151MMR
JLCPCB Part #
C7215768
Package
2424
Description
150uH 760mA 816mΩ 830mA AEC-Q200 ±20% 2424 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.5558
10+ $0.5429
30+ $0.5348
100+ $0.5252
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons