
* Images are for reference only
HMK316B7105KL8T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- HMK316B7105KL8T
- JLCPCB Part #
- C20241927
- Package
- 1206
- Description
- 100V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.4904
10+
$0.3937
30+
$0.3533
100+
$0.3001
500+
$0.2775
1000+
$0.2630
Related Products
Welcome back, may I help you?