
* Images are for reference only
LB3218T151M
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- LB3218T151M
- JLCPCB Part #
- C223392
- Package
- 1207
- Description
- 105mA 150uH 252kHz 3.2Ω Wire-wound chip inductor ±20% 1207 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1088
50+
$0.0887
150+
$0.0787
500+
$0.0713
2000+
$0.0652
4000+
$0.0623
Related Products