
* Images are for reference only
EST1040T221MDGA
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EST1040T221MDGA
- JLCPCB Part #
- C2045351
- Package
- SMD,10.1x10mm
- Description
- 220uH 410mA 636mΩ 770mA AEC-Q200 ±20% SMD,10.1x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4915
200+
$0.1902
700+
$0.1837
1400+
$0.1805
Welcome back, may I help you?