This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMK325BJ226MMHT

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
EMK325BJ226MMHT
JLCPCB Part #
C5633121
Package
1210
Description
16V 22uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6798
200+ $0.2723
500+ $0.2626
1000+ $0.2578

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons