
* Images are for reference only
EMK107B7105MA8T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- EMK107B7105MA8T
- JLCPCB Part #
- C20241890
- Package
- 0603
- Description
- 16V 1uF X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2858
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2858
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0923
150+
$0.0812
500+
$0.0730
2500+
$0.0663
4000+
$0.0630
Welcome back, may I help you?