
* Images are for reference only
CKP2012N4R7M-T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CKP2012N4R7M-T
- JLCPCB Part #
- C840573
- Package
- 0805
- Description
- 280mΩ 4.7uH 700mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0573
300+
$0.0504
3000+
$0.0453
6000+
$0.0411
9000+
$0.0390
Related Products
Welcome back, may I help you?