
* Images are for reference only
BRL3225T101K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- BRL3225T101K
- JLCPCB Part #
- C2041736
- Package
- 1210
- Description
- 100uH 250mA 270mA 3Ω ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 219
In-stock Item Pricing
Qty Unit Price
1+
$0.2877
50+
$0.2273
150+
$0.2017
500+
$0.1694
2000+
$0.1551
4000+
$0.1465
Related Products
Welcome back, may I help you?