
* Images are for reference only
BRC1608TR82M6
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- BRC1608TR82M6
- JLCPCB Part #
- C2045778
- Package
- 0603
- Description
- 176mΩ 730mA 820nH 950mA ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0661
200+
$0.0257
500+
$0.0247
1000+
$0.0244
Welcome back, may I help you?