This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LSQPB251818T1R0M

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
LSQPB251818T1R0M
JLCPCB Part #
C5753345
Package
1007
Description
1.65A 1uH 2.55A 50mΩ ±20% 1007 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1175
200+ $0.0469
500+ $0.0453
1000+ $0.0445
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons