
* Images are for reference only
BK20104M431-T
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- BK20104M431-T
- JLCPCB Part #
- C2661567
- Package
- 0804
- Description
- 100mA 4 430Ω@100MHz 550mΩ ±25% 0804 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?