
* Images are for reference only
UR3KB80
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- UR3KB80
- JLCPCB Part #
- C3590342
- Package
- D3K
- Description
- -55℃~+150℃@(Tj) 10uA@800V 1V@2A 3A 800V 90A Single-Phase Rectifier D3K Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2154
200+
$0.0834
500+
$0.0805
1500+
$0.0791
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?