
* Images are for reference only
BZX585B27 RSG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZX585B27 RSG
- JLCPCB Part #
- C6522858
- Package
- SOD-523F
- Description
- 1 Independent 200mW 26.46V~27.54V 27V 282Ω 45nA@18.9V 80Ω ±2% SOD-523F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
200+
$0.0363
500+
$0.0352
1000+
$0.0345
Welcome back, may I help you?