This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UDZS15B RRG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
UDZS15B RRG
JLCPCB Part #
C3764900
Package
SOD-323F
Description
-55℃~+150℃ 1 Independent 14.34V~14.98V 15V 190Ω 200mW 40Ω 45nA@11V ±2% SOD-323F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 567

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0421
200+ $0.0163
500+ $0.0158
1000+ $0.0155

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons