
* Images are for reference only
TSUP5M60SH S1G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSUP5M60SH S1G
- JLCPCB Part #
- C3758960
- Package
- TO-277
- Description
- -55℃~+175℃ 1 Independent 110A 200uA@60V 5A 60V 640mV@5A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7534
200+
$0.2920
500+
$0.2823
1500+
$0.2775
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?