RSFKL
Extended
* Images are for reference only

RSFKL

Attributes
Value
MFR.Part #
RSFKL
JLCPCB Part #
C17658597
Package
SMA
Description
-55℃~+150℃ 1.3V@500mA 500mA 500ns 5uA@800V 800V SMA Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerTaiwan Semiconductor
PackageSMA
Voltage - Forward(Vf@If)1.3V@500mA
Voltage - DC Reverse(Vr)800V
Operating Junction Temperature Range-55℃~+150℃
Reverse Recovery Time (trr)500ns
Current - Rectified500mA
Reverse Leakage Current (Ir)5uA@800V