
* Images are for reference only
TSPB5H120S S1G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSPB5H120S S1G
- JLCPCB Part #
- C7128491
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 100A 120V 150uA@120V 5A 740mV@5A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4557
1000+
$0.1820
2500+
$0.1758
7500+
$0.1728
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?