
* Images are for reference only
TSM2537CQ
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM2537CQ
- JLCPCB Part #
- C19856092
- Package
- TDFN-6(2x2)
- Description
- 1.89W 20V 6.4A 64pF 800mV@250uA 82pF 9.3nC@4.5V 903pF 90mΩ@1.8V N-Channel + P-Channel TDFN-6(2x2) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4617
200+
$0.5831
500+
$0.5637
1000+
$0.5540
Welcome back, may I help you?