This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM126CX RFG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM126CX RFG
JLCPCB Part #
C5993716
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 1.18nC@4.5V 1V 30mA 500mW 51.42pF@25V 600V 800Ω@10V SOT-23 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7021
200+ $0.2812
500+ $0.2716
1000+ $0.2668

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons