
* Images are for reference only
TS50P05G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS50P05G
- JLCPCB Part #
- C3589495
- Package
- TS-6P
- Description
- -55℃~+150℃@(Tj) 1.1V@25A 10uA@600V 400A 50A 600V Single-Phase Rectifier TS-6P Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2484
200+
$0.4833
500+
$0.4672
1200+
$0.4575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?