This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLD5S17AH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TLD5S17AH
JLCPCB Part #
C2448018
Package
DO-218AB
Description
-55℃~+175℃ 10uA 130A 17V 18.9V 2.8kW 27.6V IEC 61000-4-2 TVS Unidirectional DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9955
200+ $0.7727
750+ $0.7453
1500+ $0.7324

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons