This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SS12LS RVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SS12LS RVG
JLCPCB Part #
C3759198
Package
SOD-123HE
Description
-55℃~+125℃ 1 Independent 1A 20V 30A 400uA@20V 450mV@1A SOD-123HE Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 81

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1116
200+ $0.0433
500+ $0.0416
1000+ $0.0410

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons