
* Images are for reference only
SS16LS RVG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SS16LS RVG
- JLCPCB Part #
- C7017678
- Package
- SOD-123HE
- Description
- -55℃~+150℃ 1 Independent 1A 30A 400uA@60V 60V 700mV@1A SOD-123HE Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1095
200+
$0.0438
500+
$0.0424
1000+
$0.0416
Welcome back, may I help you?