
* Images are for reference only
SMCJ20CAH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMCJ20CAH
- JLCPCB Part #
- C3704950
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 1uA 20V 22.2V 32.4V 48A Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4504
200+
$0.1743
500+
$0.1682
1000+
$0.1652
Related Products
Welcome back, may I help you?