
* Images are for reference only
SMBJ51A
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMBJ51A
- JLCPCB Part #
- C3720512
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1uA 51V 56.7V 600W 7.3A 82.4V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
200+
$0.0507
500+
$0.0487
1000+
$0.0479
Related Products
Welcome back, may I help you?