This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBJ20CAH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMBJ20CAH
JLCPCB Part #
C3700366
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 19.4A 1uA 20V 22.2V 32.4V 600W Bidirectional TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3568
200+ $0.1381
500+ $0.1333
1000+ $0.1309

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons