This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SD103CW RHG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SD103CW RHG
JLCPCB Part #
C7356546
Package
SOD-123
Description
1 Independent 1.5A 20V 350mA 5uA@20V 600mV@200mA SOD-123 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 169

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0532
200+ $0.0212
500+ $0.0206
1000+ $0.0201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons