
* Images are for reference only
SMBJ13CAHM4G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SMBJ13CAHM4G
- JLCPCB Part #
- C2445130
- Package
- SMB(DO-214AA)
- Description
- 13V 14.4V 21.5V 29A 600W TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2145
200+
$0.0830
500+
$0.0801
1000+
$0.0787
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?