
* Images are for reference only
TS2937CZ50 C0G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TS2937CZ50 C0G
- JLCPCB Part #
- C5967025
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 200uA 26V 500mA 5V 600mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8212
200+
$0.3285
500+
$0.3173
1000+
$0.3124
Related Products