
* Images are for reference only
1.5SMC6.8C
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5SMC6.8C
- JLCPCB Part #
- C19849806
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW 10.8V 145A 1mA 5.5V 7.48V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5313
200+
$0.2126
500+
$0.2061
1000+
$0.2013
Related Products