
* Images are for reference only
SF1608G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SF1608G
- JLCPCB Part #
- C17503590
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1.7V@8A 10uA@600V 16A 35ns 600V TO-220AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4897
200+
$0.1955
500+
$0.1889
1000+
$0.1856
Welcome back, may I help you?