
* Images are for reference only
SF1005G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SF1005G
- JLCPCB Part #
- C17564486
- Package
- TO-220AB
- Description
- -55℃~+150℃ 1.3V@5A 10A 300V 35ns TO-220AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4185
200+
$0.1670
500+
$0.1614
1000+
$0.1587
Welcome back, may I help you?